Part Details for LSRK02.8TXID by Littelfuse Inc
Overview of LSRK02.8TXID by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSRK02.8TXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5860
|
Newark | Fus 600V T/D Cls Rk1 2-8/10A Indicator P/ Box |Littelfuse LSRK02.8TXID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5700 / $32.0400 | Buy Now |
DISTI #
LSRK02.8TXID-ND
|
DigiKey | FUSE CRTRDGE 2.8A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$37.2900 | Buy Now |
DISTI #
576-LSRK02.8TXID
|
Mouser Electronics | Industrial & Electrical Fuses 600 VAC/300 VDC Class RK1 Fuses RoHS: Not Compliant | 0 |
|
$24.8500 / $37.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.1600 / $33.3100 | Buy Now |
DISTI #
000000000007222979
|
Sager | FUS 600V T/D CLS RK1 2-8/10A INDICATOR P Min Qty: 1 | 0 |
|
$25.4800 / $35.1600 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 2.8A 600VAC/300VDC | 0 |
|
$88.3814 / $94.5681 | RFQ |
Part Details for LSRK02.8TXID
LSRK02.8TXID CAD Models
LSRK02.8TXID Part Data Attributes
|
LSRK02.8TXID
Littelfuse Inc
Buy Now
|
Compare Parts:
LSRK02.8TXID
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |