Part Details for LSRK025.TXID by Littelfuse Inc
Overview of LSRK025.TXID by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSRK025.TXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5862
|
Newark | Fus 600V T/D Class Rk1 25A Indicator P/ Box |Littelfuse LSRK025.TXID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6500 / $23.6500 | Buy Now |
DISTI #
LSRK025.TXID-ND
|
DigiKey | FUSE CARTRIDGE 25A 600VAC/300VDC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$27.5100 | Buy Now |
DISTI #
576-LSRK025.TXID
|
Mouser Electronics | Industrial & Electrical Fuses 600 VAC/300 VDC Class RK1 Fuses RoHS: Not Compliant | 0 |
|
$18.3300 / $27.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.5800 / $24.5900 | Buy Now | |
DISTI #
000000000007212947
|
Sager | FUS 600V T/D CLASS RK1 25A INDICATOR P Min Qty: 1 | 0 |
|
$18.4200 / $25.4200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 25A 600VAC/300VDC | 0 |
|
$65.0729 / $69.6280 | RFQ |