Part Details for LSRK1.12T by Littelfuse Inc
Overview of LSRK1.12T by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSRK1.12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8478
|
Newark | Fus 600V T/D Class Rk1 1.12A/ Box |Littelfuse LSRK1.12T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1000 / $34.2100 | Buy Now |
DISTI #
LSRK1.12T-ND
|
DigiKey | FUSE CRTRDGE 1.12A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$39.2700 | Buy Now |
DISTI #
576-LSRK1.12T
|
Mouser Electronics | Industrial & Electrical Fuses 1.12A 600VAC 300VDC Class RK1 RoHS: Not Compliant | 0 |
|
$27.3900 / $35.8700 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 1.12A RoHS: Compliant | 0 |
|
$28.8000 / $38.0800 | Buy Now |
DISTI #
LSRK1.12T
|
TTI | Industrial & Electrical Fuses 1.12A 600VAC 300VDC Class RK1 Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$24.1000 / $35.5100 | Buy Now |
DISTI #
000000000007223003
|
Sager | FUS 600V T/D CLASS RK1 1.12A Min Qty: 1 | 0 |
|
$26.8300 / $37.0300 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 1.12A 600VAC/300VDC | 0 |
|
$95.5043 / $102.1896 | RFQ |
Part Details for LSRK1.12T
LSRK1.12T CAD Models
LSRK1.12T Part Data Attributes
|
LSRK1.12T
Littelfuse Inc
Buy Now
|
Compare Parts:
LSRK1.12T
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |