Part Details for LSRK1.25T by Littelfuse Inc
Overview of LSRK1.25T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSRK1.25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8477
|
Newark | Fus 600V T/D Class Rk1 1.25A/ Box |Littelfuse LSRK1.25T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0300 / $28.4400 | Buy Now |
DISTI #
LSRK1.25T-ND
|
DigiKey | FUSE CRTRDGE 1.25A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$32.6200 | Buy Now |
DISTI #
576-LSRK1.25T
|
Mouser Electronics | Industrial & Electrical Fuses 1.25A 600VAC 300VDC Class RK1 RoHS: Not Compliant | 0 |
|
$27.8300 / $32.5000 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 1.25A RoHS: Compliant | 0 |
|
$22.5500 / $29.8600 | Buy Now |
DISTI #
LSRK1.25T
|
TTI | Industrial & Electrical Fuses 1.25A 600VAC 300VDC Class RK1 Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$20.0300 / $28.7000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 1.25A 600VAC/300VDC | 0 |
|
$76.0628 / $81.3872 | RFQ |