Part Details for LSRK110.XXID by Littelfuse Inc
Overview of LSRK110.XXID by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSRK110.XXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5881
|
Newark | Fus 600V T/D Class Rk1 110A Id/ Box |Littelfuse LSRK110.XXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.1900 / $147.9600 | Buy Now |
DISTI #
LSRK110.XXID-ND
|
DigiKey | FUSE CRTRDGE 110A 600VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$176.7000 | Buy Now |
DISTI #
576-LSRK110.XXID
|
Mouser Electronics | Industrial & Electrical Fuses 600 VAC/300 VDC Class RK1 Fuses RoHS: Not Compliant | 0 |
|
$132.8300 / $158.7100 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Indicator Fuse - 110A RoHS: Compliant | 0 |
|
$140.0900 / $150.1000 | Buy Now |
DISTI #
LSRK110.XXID
|
TTI | Industrial & Electrical Fuses 600 VAC/300 VDC Class RK1 Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$120.2800 / $157.1200 | Buy Now |
DISTI #
000000000007223009
|
Sager | FUS 600V T/D CLASS RK1 110A ID Min Qty: 1 | 0 |
|
$129.6900 / $164.4300 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 110A 600VAC/300VDC | 0 |
|
$473.7439 / $497.4311 | RFQ |