Part Details for LSS-110-02-F-DV-A-K-TR by Samtec Inc
Overview of LSS-110-02-F-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSS-110-02-F-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9225
|
Newark | Conn, Herma, 20Pos, 2Row, 0.635Mm, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSS-110-02-F-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$2.0300 / $3.9200 | Buy Now |
DISTI #
60AJ3910
|
Newark | Connector Rohs Compliant: Yes |Samtec LSS-110-02-F-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $4.1000 | Buy Now |
DISTI #
SAM13202CT-ND
|
DigiKey | CONN SELF-MATE 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4162 In Stock |
|
$2.2000 / $3.9300 | Buy Now |
DISTI #
LSS-110-02-F-DV-A-
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 20 Contacts, Surface Mount - Tape and Reel (Alt: LSS-110-02-F-DV-A-) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 374 Factory Stock |
|
$2.0000 / $3.9300 | Buy Now |
DISTI #
200-LSS11002FDVAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 859 |
|
$2.0000 / $3.9300 | Buy Now |
DISTI #
V36:1790_08395810
|
Arrow Electronics | Conn Socket and Terminal Strip SKT/HDR 20 POS 0.635mm Solder ST Top Entry SMD T/R Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks Date Code: 2239 | Americas - 5625 |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant |
650 In Stock |
|
$1.3100 / $3.9300 | Buy Now |
DISTI #
63449780
|
Verical | Conn Socket and Terminal Strip SKT/HDR 20 POS 0.635mm Solder ST Top Entry SMD T/R Min Qty: 375 Package Multiple: 375 Date Code: 2239 | Americas - 5625 |
|
$2.7200 | Buy Now |
DISTI #
65155626
|
Verical | Conn Socket and Terminal Strip SKT/HDR 20 POS 0.635mm Solder ST Top Entry SMD T/R Min Qty: 13 Package Multiple: 1 Date Code: 2206 | Americas - 631 |
|
$2.9333 / $5.2053 | Buy Now |
DISTI #
LSS-110-02-F-DV-A-
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 20 Contacts, Surface Mount - Tape and Reel (Alt: LSS-110-02-F-DV-A-) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 374 Factory Stock |
|
$2.0000 / $3.9300 | Buy Now |
Part Details for LSS-110-02-F-DV-A-K-TR
LSS-110-02-F-DV-A-K-TR CAD Models
LSS-110-02-F-DV-A-K-TR Part Data Attributes:
|
LSS-110-02-F-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-110-02-F-DV-A-K-TR
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM SYSTEM | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.7 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |