Part Details for LSS-110-03-F-DV-A-K-TR by Samtec Inc
Overview of LSS-110-03-F-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LSS-110-03-F-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9223
|
Newark | 0.635 Mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Rohs Compliant: Yes |Samtec LSS-110-03-F-DV-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $4.7900 | Buy Now |
DISTI #
SAM14163CT-ND
|
DigiKey | CONN SELF-MATE 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41 In Stock |
|
$2.0125 / $3.6200 | Buy Now |
DISTI #
LSS-110-03-F-DV-A-
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 20 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: LSS-110-03-F-DV-A-) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-LSS11003FDVAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 187 |
|
$1.4700 / $3.6200 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.3200 / $2.6700 | Buy Now |
DISTI #
000000000003074483
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 625 |
|
$1.7200 / $3.6200 | Buy Now |
DISTI #
LSS-110-03-F-DV-A-K-TR
|
Avnet Abacus | Conn Socket and Terminal Strip SKT/HDR 20 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: LSS-110-03-F-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.3200 / $2.6700 | Buy Now |
DISTI #
5cd8fe24cd7c1c4c3851f2d9
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.2100 / $3.6240 | Buy Now |
Part Details for LSS-110-03-F-DV-A-K-TR
LSS-110-03-F-DV-A-K-TR CAD Models
LSS-110-03-F-DV-A-K-TR Part Data Attributes
|
LSS-110-03-F-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-110-03-F-DV-A-K-TR
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM SYSTEM | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.7 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |