There are no models available for this part yet.
Overview of LSS-120-03-F-DV-A-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LSS-120-03-F-DV-A-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LSS-120-03-F-DV-A-
|
Avnet Americas | Connector Stacking Hermaphroditic 40 Position 7mm/8mm/10mm Stack Height 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSS-120-03-F-DV-A-) Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$1.6333 / $2.3800 | Buy Now | |
DISTI #
200-LSS12003FDVAKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$3.5600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $4.6100 | Buy Now | ||
DISTI #
000000000006213811
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 625 | 0 |
|
$1.3000 / $2.3800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.2100 / $4.6100 | Buy Now | ||
DISTI #
5ff810919eb9618c5ecd55c2
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 625 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.3000 / $2.3780 | Buy Now |
CAD Models for LSS-120-03-F-DV-A-K-FR by Samtec Inc
Part Data Attributes for LSS-120-03-F-DV-A-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.163 inch
|
Body Depth
|
0.215 inch
|
Body Length
|
0.687 inch
|
Body/Shell Style
|
HERMAPHRODITIC
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
HERMAPHRODITIC
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
COMPRESSION
|
Dielectric Withstanding Voltage
|
900VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.025 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.6 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.7 A
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|