Part Details for LSS-120-03-L-DV-K by Samtec Inc
Overview of LSS-120-03-L-DV-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSS-120-03-L-DV-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSS-120-03-L-DV-K-ND
|
DigiKey | CONN SELF-MATE 40POS SMD GOLD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LSS-120-03-L-DV-K
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST SMD - Bulk (Alt: LSS-120-03-L-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$4.0400 / $7.6900 | Buy Now |
DISTI #
000000000003207802
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$4.0400 / $7.6900 | Buy Now |
DISTI #
5cd8fe6bcd7c1c4c3852410f
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.2370 / $7.4380 | Buy Now |
Part Details for LSS-120-03-L-DV-K
LSS-120-03-L-DV-K CAD Models
LSS-120-03-L-DV-K Part Data Attributes
|
LSS-120-03-L-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-120-03-L-DV-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |