Part Details for LSS01022TM by Maxcap Electronics Sdn Bhd
Overview of LSS01022TM by Maxcap Electronics Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSS01022TM
LSS01022TM CAD Models
LSS01022TM Part Data Attributes
|
LSS01022TM
Maxcap Electronics Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
LSS01022TM
Maxcap Electronics Sdn Bhd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXCAP ELECTRONICS SDN BHD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 220000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM | |
Length | 100 mm | |
Manufacturer Series | LSS(10V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 14000 mA | |
Series | LSS(10V) | |
Terminal Pitch | 21.8 mm |
Alternate Parts for LSS01022TM
This table gives cross-reference parts and alternative options found for LSS01022TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSS01022TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNR1A224MSE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | LSS01022TM vs LNR1A224MSE |
LNR1A224MSEB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LSS01022TM vs LNR1A224MSEB |