Part Details for LST-106-07-G-D by Samtec Inc
Overview of LST-106-07-G-D by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LST-106-07-G-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P5443
|
Newark | Socket, 2.54Mm, 12 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Lst Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec LST-106-07-G-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.9500 | Buy Now |
DISTI #
LST-106-07-G-D-ND
|
DigiKey | .100" LOCKING HERMAPHRODITIC TER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7100 | Buy Now |
DISTI #
LST-106-07-G-D
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 6/6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: LST-106-07-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $3.2000 | Buy Now |
DISTI #
200-LST10607GD
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".100"" Locking Hermaphroditic Terminal/Socket Strip" RoHS: Compliant | 53 |
|
$0.7200 / $3.2000 | Buy Now |
|
Onlinecomponents.com | .100" Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$0.7200 / $3.2000 | Buy Now |
DISTI #
LST-106-07-G-D
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 6/6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: LST-106-07-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $3.2000 | Buy Now |
DISTI #
LST-106-07-G-D
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 6/6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: LST-106-07-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $3.2000 | Buy Now |
DISTI #
000000000001321170
|
Sager | Board to Board & Mezzanine Connectors .100 Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$1.3400 / $3.2000 | Buy Now |
DISTI #
LST-106-07-G-D
|
Avnet Abacus | Conn Socket and Terminal Strip SKT/HDR 6/6 POS 2.54mm Solder ST Thru-Hole (Alt: LST-106-07-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3661557
|
Farnell | SOCKET, 2.54MM, 12WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$2.2211 | Buy Now |
Part Details for LST-106-07-G-D
LST-106-07-G-D CAD Models
LST-106-07-G-D Part Data Attributes:
|
LST-106-07-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LST-106-07-G-D
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT, POLARIZED | |
Body Breadth | 0.23 inch | |
Body Depth | 0.435 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | 1.112 N |