Part Details for LST-109-07-T-D by Samtec Inc
Overview of LST-109-07-T-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LST-109-07-T-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5392
|
Newark | Socket, 2.54Mm, 18 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole, Product Range:Lst Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec LST-109-07-T-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $2.3800 | Buy Now |
DISTI #
612-LST-109-07-T-D-ND
|
DigiKey | .100" LOCKING HERMAPHRODITIC TER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7400 | Buy Now |
DISTI #
LST-109-07-T-D
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 9/9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: LST-109-07-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-LST10907TD
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".100"" Locking Hermaphroditic Terminal/Socket Strip" RoHS: Compliant | 0 |
|
$0.5900 / $2.6000 | Order Now |
|
Onlinecomponents.com | .100" Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$0.8780 / $2.3430 | Buy Now |
DISTI #
000000000001321183
|
Sager | Board to Board & Mezzanine Connectors .100 Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$1.0900 / $2.6000 | Buy Now |
|
Master Electronics | .100" Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$0.8780 / $2.3430 | Buy Now |
Part Details for LST-109-07-T-D
LST-109-07-T-D CAD Models
LST-109-07-T-D Part Data Attributes
|
LST-109-07-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LST-109-07-T-D
Samtec Inc
Board Connector, 18 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT, POLARIZED | |
Body Breadth | 0.23 inch | |
Body Depth | 0.435 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Withdrawl Force-Min | 1.112 N |