Part Details for LST1-01C48-4070-01 by New Energy LLC
Overview of LST1-01C48-4070-01 by New Energy LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LST1-01C48-4070-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-LST1-01C48-4070-01-ND
|
DigiKey | LED MOD XHP35.2 WH STARBD 4000K Min Qty: 1 Lead time: 10 Weeks Container: Tray |
197 In Stock |
|
$11.1200 | Buy Now |
DISTI #
416-LST101C48407001
|
Mouser Electronics | High Power LEDs - White White 4000 K, 70 CRI Starboard XHP35.2 RoHS: Compliant | 0 |
|
$11.1200 | Order Now |