Part Details for LST1-01F07-5770-01 by New Energy LLC
Overview of LST1-01F07-5770-01 by New Energy LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LST1-01F07-5770-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-LST1-01F07-5770-01-ND
|
DigiKey | LED MOD OSLON WHT STARBRD 5700K Min Qty: 1 Lead time: 10 Weeks Container: Tray |
578 In Stock |
|
$5.3100 | Buy Now |
DISTI #
416-LST101F07577001
|
Mouser Electronics | High Power LEDs - White White 5700 K, 70 CRI Starboard OSLON SSL RoHS: Compliant | 0 |
|
$6.1600 / $6.3800 | Order Now |