Part Details for LST12B by nVent Hoffman
Overview of LST12B by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LST12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T4933
|
Newark | Stacking Kit 12 In Blk Rohs Compliant: Yes |Nvent Hoffman LST12B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.3000 / $135.6000 | Buy Now |
DISTI #
70310451
|
RS | Runway Overhead 12 in. Stack Kit Steel Ladder Mounting Kit, 305 mm Width | nVent HOFFMAN LST12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$169.2000 / $178.2700 | RFQ |