Part Details for LST2755VL2NT1 by Littelfuse Inc
Overview of LST2755VL2NT1 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LST2755VL2NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3861
|
Newark | Varistor, Metal Oxide, 275Vac, 50Ka, Voltage Rating Vac:275V, Voltage Rating Vdc:-, Product Range:Lst Series, Clamping Voltage Vc Max:900V, Varistor Case Style:Module, Peak Surge Current @ 8/20µs:50Ka, Operating Temperature Min:-40°Crohs Compliant: Yes |Littelfuse LST2755VL2NT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$14.1400 / $16.3400 | Buy Now |
DISTI #
18-LST2755VL2NT1-ND
|
DigiKey | SPD TYPE 1/TYP 2/TYP 4 275V MCOV Min Qty: 1 Lead time: 14 Weeks Container: Tray |
776 In Stock |
|
$14.4243 / $15.8100 | Buy Now |
DISTI #
576-LST2755VL2NT1
|
Mouser Electronics | Varistors Thermally Protected MOV RoHS: Compliant | 6 |
|
$16.8900 / $22.4900 | Buy Now |
|
Future Electronics | LST Series 275 V RMS 900 V Clamp 50 kA Thermally Protected Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 72 Lead time: 14 Weeks Container: Tray | 10Tray |
|
$14.1500 / $14.3900 | Buy Now |
|
Future Electronics | LST Series 275 V RMS 900 V Clamp 50 kA Thermally Protected Varistor RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 1 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$14.1500 / $14.3900 | Buy Now |
DISTI #
LST2755VL2NT1
|
TME | Varistor: metal-oxide, THT, 275VAC, 50kA, -40÷85°C, 5.3mm Min Qty: 720 | 0 |
|
$18.8700 | RFQ |
|
Ozdisan Elektronik | VARISTOR SPD 275V 50KA SURGE | 0 |
|
$29.8332 / $31.9215 | RFQ |
Part Details for LST2755VL2NT1
LST2755VL2NT1 CAD Models
LST2755VL2NT1 Part Data Attributes
|
LST2755VL2NT1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LST2755VL2NT1
Littelfuse Inc
Varistor, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.9 mm | |
Package Length | 44 mm | |
Package Style | RECTANGULAR | |
Package Width | 42.8 mm | |
Packing Method | TRAY | |
Reference Standard | CSA; CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | SPECIAL | |
Terminal Shape | FLAT AND LUG | |
Thermistor Application | SURGE PROTECTION |