There are no models available for this part yet.
Overview of LST5107VL2NT1 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LST5107VL2NT1 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ3870
|
Newark | Varistor, Metal Oxide, 510Vac, 75Ka, Voltage Rating Vac:510V, Voltage Rating Vdc:-, Product Range:Lst Series, Clamping Voltage Vc Max:1.5Kv, Varistor Case Style:Module, Peak Surge Current @ 8/20µs:75Ka, Operating Temperature Max:85°Crohs Compliant: Yes |Littelfuse LST5107VL2NT1 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0900 | Buy Now | |
DISTI #
18-LST5107VL2NT1-ND
|
DigiKey | SPD TYPE 1/TYP 2/TYP 4 510V MCOV Min Qty: 720 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.2470 | Buy Now | |
DISTI #
576-LST5107VL2NT1
|
Mouser Electronics | Varistors Thermally Protected MOV RoHS: Compliant | 0 |
|
$19.7300 | Order Now | |
Ozdisan Elektronik | VARISTOR SPD 510V 75KA SURGE | 0 |
|
$35.7011 / $38.2002 | RFQ |
CAD Models for LST5107VL2NT1 by Littelfuse Inc
Part Data Attributes for LST5107VL2NT1 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
510 V
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
15.9 mm
|
Package Length
|
44 mm
|
Package Style
|
RECTANGULAR
|
Package Width
|
42.8 mm
|
Packing Method
|
TRAY
|
Reference Standard
|
CSA; CUL; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
SPECIAL
|
Terminal Shape
|
FLAT AND LUG
|
Thermistor Application
|
SURGE PROTECTION
|