Part Details for LSTT-19-0-65MM by TE Connectivity
Overview of LSTT-19-0-65MM by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118309-015LF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body 65mm, S/D(68Pins), R/A, 3.3V, 1.5mm s/o, non-Eject, Low Cost Version, HF version |
Price & Stock for LSTT-19-0-65MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LSTT-19-0-65MM RoHS: Compliant | 0 |
|
$0.0877 / $0.1761 | Buy Now |
DISTI #
RYCLSTT-19-0-65MM
|
Interstate Connecting Components | LSTT-19-0-65MM | 0 |
|
Buy Now | |
|
Master Electronics | LSTT-19-0-65MM RoHS: Compliant | 0 |
|
$0.0877 / $0.1761 | Buy Now |