There are no models available for this part yet.
Overview of LSTT-R-2.4-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSTT-R-2.4-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14J2484
|
Newark | Heatshrink, 2.4Mm, Black, 10M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.094", I.d. Supplied - Metric:2.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:32.81Ft, Length - Metric:10M, I.d. Recovered Max - Imperial:0.047", Rohs Compliant: Yes |Raychem Te Connectivity LSTT-R-2.4-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 53 |
|
$19.9800 / $27.0800 | Buy Now | |
Bristol Electronics | 39 |
|
RFQ | ||||
DISTI #
LSTT-R-2.4-0
|
TME | Heat shrink sleeve, 2: 1, 2.4mm, L: 10m, black, polyolefine Min Qty: 1 | 3 |
|
$27.5300 / $33.4300 | Buy Now | |
DISTI #
RYCLSTT-R-2.4-0
|
Interstate Connecting Components | LSTT-R-2.4-0 | 0 |
|
Buy Now | ||
DISTI #
C1S425203513753
|
Chip1Stop | Protective tube RoHS: Compliant | 7 |
|
$30.0000 | Buy Now |
CAD Models for LSTT-R-2.4-0 by TE Connectivity
Part Data Attributes for LSTT-R-2.4-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|