Part Details for LT-PLM-635-01-C1 by Laser Components USA Inc
Overview of LT-PLM-635-01-C1 by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LT-PLM-635-01-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LASER1049
|
Rutronik | PRECISION LASERMODULE red 0,05mR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Stock DE - 2 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$874.7500 | Buy Now |
Part Details for LT-PLM-635-01-C1
LT-PLM-635-01-C1 CAD Models
LT-PLM-635-01-C1 Part Data Attributes
|
LT-PLM-635-01-C1
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LT-PLM-635-01-C1
Laser Components USA Inc
Laser Diode Module Emitter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 635 nm | |
Supply Current | 50 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V |