LT022TS
Sharp Corp
Description: Laser Diode, 780nm, 3 PIN

Overview of LT022TS by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for LT022TS by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT022TS by Sharp Corp

LT022TS
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
3 PIN
Reach Compliance Code
unknown
Configuration
SINGLE WITH BUILT-IN PHOTO DIODE
Number of Functions
1
Optoelectronic Device Type
LASER DIODE
Output Power-Nom
5 mW
Peak Wavelength
780 nm
Shape
ROUND
Size
1 mm
Threshold Current-Max
37 mA
Want to compare parts?
  1. LT022TS
    Sharp Corp
    Laser Diode, 780nm, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT022TS by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT022TS by Sharp Corp

Select Manufacturer
Which Manufacturer of LT022TS would you like to use for your alert(s)?
  • Please alert me when LT022TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT022TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT022TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT022TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT022TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT022TS by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: