Part Details for LT100-T/SP43 by LEM Holdings SSA
Overview of LT100-T/SP43 by LEM Holdings SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LT100-T/SP43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372970
|
Sager | CURRENT TRANSDUCER, IPN = 100, MECHANICAL MOUNT = PANEL Min Qty: 3 | 0 |
|
$441.1900 / $529.4300 | Buy Now |
Part Details for LT100-T/SP43
LT100-T/SP43 CAD Models
LT100-T/SP43 Part Data Attributes
|
LT100-T/SP43
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LT100-T/SP43
LEM Holdings SSA
Current Sensor, Plastic/epoxy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | ALSO OPERATES AT NEGATIVE SUPPLY -13.5V TO -26.4V | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 13.5 V | |
Surface Mount | NO |