| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1013DIDR | Texas Instruments | $1.0147 | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 | LT1013DID vs LT1013DIDR |
| LT1013DIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1013DID vs LT1013DIDRG4 |
| MXL1013IS8+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1013DID vs MXL1013IS8+ |
| LT1013DIDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1013DID vs LT1013DIDE4 |
| MXL1013IS8+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SO-8 | LT1013DID vs MXL1013IS8+T |
| LT1013DIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 | LT1013DID vs LT1013DIDG4 |
Part Details for LT1013DID by Texas Instruments
Results Overview of LT1013DID by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1013DID Information
LT1013DID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LT1013DIDG4 | Texas Instruments | Dual Precision Operational Amplifier 8-SOIC -40 to 105 | |
| LT1013DID | Texas Instruments | Dual Precision Operational Amplifier 8-SOIC -40 to 105 | |
| LT1013DIDR | Texas Instruments | Dual Precision Operational Amplifier 8-SOIC -40 to 105 |
Price & Stock for LT1013DID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26133-5-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Tube |
1853 Tube |
|
$1.5051 / $2.9200 | Buy Now |
|
DISTI #
595-LT1013DID
|
Mouser Electronics | Precision Amplifiers Dual Precision A 595 -LT1013DIDR A 595-L A 595-LT1013DIDR RoHS: Compliant | 19461 |
|
$1.4400 / $2.9200 | Buy Now |
|
DISTI #
LT1013DID
|
TME | IC: operational amplifier, 1MHz, Ch: 2, ±2÷22VDC,4÷44VDC, SO8 Min Qty: 1 | 0 |
|
$1.3200 / $2.2500 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 229 |
|
RFQ | |
|
|
Chip Stock | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105 | 18500 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 1MHZ 8SOIC / Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin SOIC Tube | 21000 |
|
$0.7608 / $0.9773 | Buy Now |
US Tariff Estimator: LT1013DID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1013DID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1013DID Part Data Attributes
|
|
LT1013DID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1013DID
Texas Instruments
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.038 µA | |
| Bias Current-Max (IIB) @25C | 0.03 µA | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 114 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 300 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.2 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1013DID
This table gives cross-reference parts and alternative options found for LT1013DID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013DID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT1013DID Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1013DID is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 5 ohms. Additionally, the input capacitor should be at least 1uF with an ESR of 1 ohm or less.
-
The minimum input voltage required for the LT1013DID to operate is 3.5V, which is the minimum voltage required to maintain regulation.
-
Yes, the LT1013DID can be used as a current source by connecting a resistor (Rlim) between the output and the adjust pin. The current limit is then determined by the value of Rlim.
-
The output voltage of the LT1013DID can be adjusted by connecting a resistor divider network between the output and the adjust pin. The output voltage is determined by the ratio of the resistors in the divider network.