| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1013DID | Texas Instruments | $1.1139 | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 | LT1013DIDR vs LT1013DID |
| LT1013DIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 | LT1013DIDR vs LT1013DIDG4 |
| LT1013IS8#TR | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | LT1013DIDR vs LT1013IS8#TR |
| MXL1013IS8+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1013DIDR vs MXL1013IS8+ |
| FT1013IS8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, PDSO8 | LT1013DIDR vs FT1013IS8 |
| LT1013DIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1013DIDR vs LT1013DIDRG4 |
| MXL1013IS8+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SO-8 | LT1013DIDR vs MXL1013IS8+T |
| LT1013DIDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 | LT1013DIDR vs LT1013DIDRE4 |
Part Details for LT1013DIDR by Texas Instruments
Results Overview of LT1013DIDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1013DIDR Information
LT1013DIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1013DIDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12982-6-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Digi-Reel |
1147 Digi-Reel® |
|
$1.2577 / $2.2800 | Buy Now |
|
DISTI #
296-12982-1-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Cut Tape |
1147 Cut Tape |
|
$1.2577 / $2.2800 | Buy Now |
|
DISTI #
296-12982-2-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1344 / $1.1711 | Buy Now |
|
DISTI #
595-LT1013DIDR
|
Mouser Electronics | Precision Amplifiers Dual Prec Op Amp A 5 95-LT1013DID A 595- A 595-LT1013DID RoHS: Compliant | 5359 |
|
$1.1400 / $2.2800 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 1000UV OFFSET-MAX, 1MHZ BAND WIDTH, PDSO8 | 16 |
|
$1.7850 / $2.8560 | Buy Now |
US Tariff Estimator: LT1013DIDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1013DIDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1013DIDR Part Data Attributes
|
|
LT1013DIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1013DIDR
Texas Instruments
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.038 µA | |
| Bias Current-Max (IIB) @25C | 0.03 µA | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 114 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 300 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.2 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1013DIDR
This table gives cross-reference parts and alternative options found for LT1013DIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013DIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT1013DIDR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1013DIDR is -40°C to 125°C.
-
To ensure stability, make sure to follow the recommended layout and decoupling guidelines, and use a minimum output capacitance of 10uF with an ESR of 1 ohm or less.
-
Yes, the LT1013DIDR is qualified for automotive and high-reliability applications, and meets the requirements of AEC-Q100 and ISO/TS 16949.
-
The recommended input voltage range for the LT1013DIDR is 2.7V to 5.5V, although it can operate down to 2.3V with reduced performance.
-
The output voltage of the LT1013DIDR can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the internal reference voltage.