Part Details for LT1014ISW#TRPBF by Analog Devices Inc
Overview of LT1014ISW#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1014ISW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1014ISW#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1908 In Stock |
|
$8.2451 / $11.9400 | Buy Now |
DISTI #
584-LT1014ISW#TRPBF
|
Mouser Electronics | Precision Amplifiers Quad Precision Op Amp RoHS: Compliant | 907 |
|
$8.8200 / $11.9400 | Buy Now |
|
Analog Devices Inc | 4x Prec Op Amp Min Qty: 1 Package Multiple: 1000 | 983 |
|
$7.5628 / $11.9400 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Ameya Holding Limited | IC OPAMP GP 16SO | 1124 |
|
RFQ |
Part Details for LT1014ISW#TRPBF
LT1014ISW#TRPBF CAD Models
LT1014ISW#TRPBF Part Data Attributes
|
LT1014ISW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1014ISW#TRPBF
Analog Devices Inc
Quad Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LT1014ISW#TRPBF
This table gives cross-reference parts and alternative options found for LT1014ISW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014ISW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014DIDW | Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC -40 to 105 | Texas Instruments | LT1014ISW#TRPBF vs LT1014DIDW |
MXL1014IS | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | Maxim Integrated Products | LT1014ISW#TRPBF vs MXL1014IS |
LT1014ISW#PBF | Quad Precision Op Amp | Analog Devices Inc | LT1014ISW#TRPBF vs LT1014ISW#PBF |
LT1014IS | IC QUAD OP-AMP, 800 uV OFFSET-MAX, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Linear Technology | LT1014ISW#TRPBF vs LT1014IS |
LT1014IS | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, 0.150 INCH, SLIM, PLASTIC, SO-16 | Maxim Integrated Products | LT1014ISW#TRPBF vs LT1014IS |
LT1014ISW#TR | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1014ISW#TRPBF vs LT1014ISW#TR |
LT1014ISW#TRPBF | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1014ISW#TRPBF vs LT1014ISW#TRPBF |
FT1014ISW | Operational Amplifier, 4 Func, 800uV Offset-Max, PDSO16, PLASTIC, SOP-16 | Force Technologies Ltd | LT1014ISW#TRPBF vs FT1014ISW |
LT1014ISW | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1014ISW#TRPBF vs LT1014ISW |
MXL1014IS+ | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | Maxim Integrated Products | LT1014ISW#TRPBF vs MXL1014IS+ |