Filter Your Search
1 - 2 of 2 results
|
LT1014ISW#TRPBF
Linear Technology
|
$6.6504 | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -22 V | 0.2 V/us | 22 V | INDUSTRIAL | 700000 | R-PDSO-G16 | Not Qualified | e3 | 113 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1014ISW#TRPBF
Analog Devices Inc
|
$10.8653 | No | Yes | Active | 400 µV | 0.4 V/us | 38 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 113 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.3 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | EAR99 | 8542.33.00.01 | Analog Devices |