Part Details for LT1032CJ by Linear Technology
Overview of LT1032CJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for LT1032CJ
LT1032CJ CAD Models
LT1032CJ Part Data Attributes
|
LT1032CJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1032CJ
Linear Technology
QUAD LINE DRIVER, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE SLEW RATE; RESPONSE CONTROL | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232; EIA-423 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8.8 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1032CJ
This table gives cross-reference parts and alternative options found for LT1032CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1032CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1032CN#PBF | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1032CJ vs LT1032CN#PBF |
LT1032IN#PBF | Quad Low Power Line Driver | Analog Devices Inc | LT1032CJ vs LT1032IN#PBF |
LT1032CN#TRPBF | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Analog Devices Inc | LT1032CJ vs LT1032CN#TRPBF |
LT1032IN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Analog Devices Inc | LT1032CJ vs LT1032IN |
LT1032CN#PBF | Quad Low Power Line Driver | Analog Devices Inc | LT1032CJ vs LT1032CN#PBF |
LT1032IN | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1032CJ vs LT1032IN |
LT1032MJ | QUAD LINE DRIVER, CDIP14 | Linear Technology | LT1032CJ vs LT1032MJ |
FT1032CN | Line Driver, 4 Func, 4 Driver, PDIP14, PLASTIC, DIP-14 | Force Technologies Ltd | LT1032CJ vs FT1032CN |
LT1032IN#PBF | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1032CJ vs LT1032IN#PBF |
LT1032CN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Analog Devices Inc | LT1032CJ vs LT1032CN |