Part Details for LT1036CT#PBF by Linear Technology
Overview of LT1036CT#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1036CT#PBF
LT1036CT#PBF CAD Models
LT1036CT#PBF Part Data Attributes:
|
LT1036CT#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1036CT#PBF
Linear Technology
IC VREG DUAL OUTPUT, FIXED POSITIVE REGULATOR, PZFM5, PLASTIC, TO-220, 5 PIN, Fixed Positive Multiple Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.48 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Current2-Max | 0.075 A | |
Output Voltage1-Max | 12.48 V | |
Output Voltage1-Min | 11.52 V | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Max | 5.2 V | |
Output Voltage2-Min | 4.8 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LT1036CT#PBF
This table gives cross-reference parts and alternative options found for LT1036CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1036CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1005CT | IC VREG DUAL OUTPUT, FIXED POSITIVE REGULATOR, ZFM5, TO-220, 5 PIN, Fixed Positive Multiple Output Standard Regulator | Linear Technology | LT1036CT#PBF vs LT1005CT |
VB409(022Y) | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PZFM5, PENTAWATT HV-5 | STMicroelectronics | LT1036CT#PBF vs VB409(022Y) |
LT1035CT | IC VREG DUAL OUTPUT, FIXED POSITIVE REGULATOR, ZFM5, TO-220, 5 PIN, Fixed Positive Multiple Output Standard Regulator | Linear Technology | LT1036CT#PBF vs LT1035CT |
SI-3102S | Fixed Positive Standard Regulator, 2 Output, 5V1, 5V2, PZFM5, TO-220, FULL PACK-5 | Sanken Electric Co Ltd | LT1036CT#PBF vs SI-3102S |
IFX21004TNV51 | Fixed Positive Standard Regulator, 2 Output, 5V1, 15V2, BIPolar, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | LT1036CT#PBF vs IFX21004TNV51 |
SI-3101S | Fixed Positive Standard Regulator, 2 Output, 5V1, 5V2, PZFM5, TO-220, FULL PACK-5 | Sanken Electric Co Ltd | LT1036CT#PBF vs SI-3101S |
VB409 | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PZFM5, PENTAWATT HV-5 | STMicroelectronics | LT1036CT#PBF vs VB409 |