Part Details for LT1037ACN8#PBF by Analog Devices Inc
Overview of LT1037ACN8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LT1037ACN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2466
|
Newark | Op-Amp, 60Mhz, 0 To 70Deg C, Dip-8 Rohs Compliant: Yes |Analog Devices LT1037ACN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.8300 / $11.3400 | Buy Now |
DISTI #
LT1037ACN8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
85 In Stock |
|
$6.9046 / $10.9000 | Buy Now |
DISTI #
584-LT1037ACN8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Low Noise, High Speed Precision Operational Amplifiers RoHS: Compliant | 67 |
|
$6.9000 / $10.8900 | Buy Now |
|
Analog Devices Inc | L N, Hi Speed Prec Op Amps Min Qty: 1 Package Multiple: 50 | 67 |
|
$6.9046 / $10.9000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 60MHZ 8DIP | 67 |
|
RFQ | |
DISTI #
4296563
|
element14 Asia-Pacific | OP-AMP, 60MHZ, 0 TO 70DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$7.3247 / $11.5511 | Buy Now |
DISTI #
4296563
|
Farnell | OP-AMP, 60MHZ, 0 TO 70DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 50 |
|
$6.8341 / $10.7946 | Buy Now |
Part Details for LT1037ACN8#PBF
LT1037ACN8#PBF CAD Models
LT1037ACN8#PBF Part Data Attributes
|
LT1037ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1037ACN8#PBF
Analog Devices Inc
Low Noise, High Speed Precision Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60000 | |
Width | 7.62 mm |
Alternate Parts for LT1037ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1037ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1037ACN8 | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1037ACN8#PBF vs FT1037ACN8 |
LT1037ACN8 | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037ACN8#PBF vs LT1037ACN8 |