Part Details for LT1037ACP by Texas Instruments
Overview of LT1037ACP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LT1037ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1037ACP-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 118 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6247 In Stock |
|
$2.5500 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6247 |
|
$2.1900 / $2.5700 | Buy Now |
Part Details for LT1037ACP
LT1037ACP CAD Models
LT1037ACP Part Data Attributes
|
LT1037ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1037ACP
Texas Instruments
OP-AMP, 50uV OFFSET-MAX, 60MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 117 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 5000000 | |
Width | 7.62 mm |
Alternate Parts for LT1037ACP
This table gives cross-reference parts and alternative options found for LT1037ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1037ACN8 | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1037ACP vs FT1037ACN8 |
LT1037ACN8 | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037ACP vs LT1037ACN8 |
LT1037ACN8#PBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | LT1037ACP vs LT1037ACN8#PBF |