Part Details for LT1037CJ8 by Linear Technology
Overview of LT1037CJ8 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1037CJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Ceramic, DIP | 295 |
|
$21.2080 / $25.0640 | Buy Now |
|
Chip1Cloud | Low Noise, High Speed Precision Operational Amplifiers | IC PREC OPAMP LN HI-SPD 8-CDIP | 10000 |
|
RFQ |
Part Details for LT1037CJ8
LT1037CJ8 CAD Models
LT1037CJ8 Part Data Attributes
|
LT1037CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1037CJ8
Linear Technology
IC OP-AMP, 110 uV OFFSET-MAX, 60 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 5.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 2000 | |
Width | 7.62 mm |
Alternate Parts for LT1037CJ8
This table gives cross-reference parts and alternative options found for LT1037CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1037CJG | OP-AMP, 110uV OFFSET-MAX, 60MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1037CJ8 vs LT1037CJG |
LT1037CN8 | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037CJ8 vs LT1037CN8 |
LT1037CP | IC OP-AMP, 110 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Texas Instruments | LT1037CJ8 vs LT1037CP |
LT1037CN8#PBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | LT1037CJ8 vs LT1037CN8#PBF |
FT1037CN8 | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1037CJ8 vs FT1037CN8 |
LT1037CN8#PBF | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037CJ8 vs LT1037CN8#PBF |