Part Details for LT1037CL by Texas Instruments
Overview of LT1037CL by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LT1037CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1037CL-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
451 In Stock |
|
$5.6300 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, MBCY8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 451 |
|
$4.8300 / $5.6800 | Buy Now |
Part Details for LT1037CL
LT1037CL CAD Models
LT1037CL Part Data Attributes
|
LT1037CL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1037CL
Texas Instruments
OP-AMP, 110uV OFFSET-MAX, 60MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | HERMETIC SEALED, METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 10.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 2000000 |
Alternate Parts for LT1037CL
This table gives cross-reference parts and alternative options found for LT1037CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1037CH | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN | Force Technologies Ltd | LT1037CL vs FT1037CH |
LT1037CL | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN-8 | Rochester Electronics LLC | LT1037CL vs LT1037CL |