Part Details for LT1037CN8 by Linear Technology
Overview of LT1037CN8 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1037CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 21 |
|
$3.0140 / $4.1100 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 4 |
|
$4.9750 / $5.9700 | Buy Now |
|
Chip1Cloud | Low Noise, High Speed Precision Operational Amplifiers | 1010 |
|
RFQ |
Part Details for LT1037CN8
LT1037CN8 CAD Models
LT1037CN8 Part Data Attributes
|
LT1037CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1037CN8
Linear Technology
LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 5.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 2000 | |
Width | 7.62 mm |
Alternate Parts for LT1037CN8
This table gives cross-reference parts and alternative options found for LT1037CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1037CJG | OP-AMP, 110uV OFFSET-MAX, 60MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1037CN8 vs LT1037CJG |
LT1037CP | IC OP-AMP, 110 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Texas Instruments | LT1037CN8 vs LT1037CP |
LT1037CN8#PBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | LT1037CN8 vs LT1037CN8#PBF |
FT1037CN8 | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1037CN8 vs FT1037CN8 |
LT1037CN8#PBF | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037CN8 vs LT1037CN8#PBF |
LT1037CJ8 | IC OP-AMP, 110 uV OFFSET-MAX, 60 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Operational Amplifier | Linear Technology | LT1037CN8 vs LT1037CJ8 |