Part Details for LT1054IS8 by Linear Technology
Overview of LT1054IS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1054IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 8 Pin, Plastic, SOP | 1 |
|
$49.2450 | Buy Now |
|
Win Source Electronics | Switched-Capacitor Voltage Converter with Regulator | 35014 |
|
$7.3480 / $11.0220 | Buy Now |
Part Details for LT1054IS8
LT1054IS8 CAD Models
LT1054IS8 Part Data Attributes:
|
LT1054IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1054IS8
Linear Technology
LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 40 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1054IS8
This table gives cross-reference parts and alternative options found for LT1054IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054CS8#PBF | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1054IS8 vs LT1054CS8#PBF |
LT1054CS8#PBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054IS8 vs LT1054CS8#PBF |
LT1054CS8 | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1054IS8 vs LT1054CS8 |
LT1054IS8#TRPBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054IS8 vs LT1054IS8#TRPBF |
LT1054IS8#TR | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1054IS8 vs LT1054IS8#TR |
LT1054IS8#PBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054IS8 vs LT1054IS8#PBF |
LT1054CS8#TRPBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054IS8 vs LT1054CS8#TRPBF |
LT1054CS8 | Switched Capacitor Regulator, 25kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1054IS8 vs LT1054CS8 |
LT1054IS8#TR | Switched Capacitor Regulator, PDSO8 | Analog Devices Inc | LT1054IS8 vs LT1054IS8#TR |