-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual and Quad, JFET Input Precision High Speed Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1058CN#PBF-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
584-LT1058CN#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual and Quad, JFET Input Precision High Speed Op Amps RoHS: Compliant | 245 |
|
$9.2900 / $10.7900 | Buy Now |
|
Analog Devices Inc | 4x JFET In Prec Hi Speed Op Am Min Qty: 1 Package Multiple: 25 | 0 |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
LT1058CNPBF
|
TME | IC: operational amplifier, 5MHz, Ch: 4, DIP14 Min Qty: 1 | 0 |
|
$7.0100 / $8.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1058CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1058CN#PBF
Analog Devices Inc
Dual and Quad, JFET Input Precision High Speed Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1058CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1058CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1058CN | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1058CN#PBF vs LT1058CN |
LT1058CN | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1058CN#PBF vs LT1058CN |
LT1058CN#TR | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1058CN#PBF vs LT1058CN#TR |
LT1058CJ | IC QUAD OP-AMP, 1800 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Operational Amplifier | Linear Technology | LT1058CN#PBF vs LT1058CJ |
LT1058CJ#TR | IC QUAD OP-AMP, 1800 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Operational Amplifier | Linear Technology | LT1058CN#PBF vs LT1058CJ#TR |
LT1058CJ#PBF | IC QUAD OP-AMP, 1800 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-14, Operational Amplifier | Linear Technology | LT1058CN#PBF vs LT1058CJ#PBF |
LT1058CN#PBF | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1058CN#PBF vs LT1058CN#PBF |