Filter Your Search
1 - 2 of 2 results
|
LT1058CN#PBF
Linear Technology
|
$3.4017 | Yes | Transferred | 1.8 mV | 13 V/us | 75 pA | 12.8 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | 250 pA | YES | NO | -20 V | 8 V/us | 20 V | COMMERCIAL | 5000 | 50000 | R-PDIP-T14 | Not Qualified | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1058CN#PBF
Analog Devices Inc
|
$9.5099 | No | Yes | Active | 1.8 mV | 13 V/us | 75 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T14 | Not Qualified | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices |