Part Details for LT1076CQ-5#TRPBF by Analog Devices Inc
Overview of LT1076CQ-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1076CQ-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1076CQ-5#TRPBFTR-ND
|
DigiKey | IC REG MULT CONFIG 5V 2A 5DDPAK Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9815 | Buy Now |
DISTI #
584-LT1076CQ-5#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 5V Buck Sw Reg RoHS: Compliant | 0 |
|
$7.6100 | Order Now |
|
Analog Devices Inc | 5V Buck Sw Reg Min Qty: 750 Package Multiple: 750 | 750 |
|
$5.4500 / $6.6900 | Buy Now |
Part Details for LT1076CQ-5#TRPBF
LT1076CQ-5#TRPBF CAD Models
LT1076CQ-5#TRPBF Part Data Attributes:
|
LT1076CQ-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1076CQ-5#TRPBF
Analog Devices Inc
5V Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 60 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.224 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1076CQ-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1076CQ-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1076CQ-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1076CQ-5 | LT1076-5 - 5V Step-Down Switching Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1076CQ-5#TRPBF vs LT1076CQ-5 |
LT1076CQ-5#PBF | LT1076-5 - 5V Step-Down Switching Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1076CQ-5#TRPBF vs LT1076CQ-5#PBF |
LT1076CQ-5#TR | LT1076-5 - 5V Step-Down Switching Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1076CQ-5#TRPBF vs LT1076CQ-5#TR |
LT1076CQ-5#TR | Switching Regulator, 3.2A, 120kHz Switching Freq-Max, BIPolar, PSSO5 | Analog Devices Inc | LT1076CQ-5#TRPBF vs LT1076CQ-5#TR |
LT1076CQ-5#PBF | 5V Step-Down Switching Regulator | Analog Devices Inc | LT1076CQ-5#TRPBF vs LT1076CQ-5#PBF |
LT1076CQ-5#TRPBF | LT1076-5 - 5V Step-Down Switching Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1076CQ-5#TRPBF vs LT1076CQ-5#TRPBF |