Filter Your Search
1 - 2 of 2 results
![]() |
LT1076CQ-5#TRPBF
Linear Technology
|
$4.1820 | Yes | Transferred | 25 V | 5 V | 60 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.224 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1076CQ-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 25 V | 5 V | 60 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.224 mm | 4.572 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Analog Devices |