Part Details for LT1077IS8#TRPBF by Analog Devices Inc
Results Overview of LT1077IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1077IS8#TRPBF Information
LT1077IS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1077IS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK6547
|
Newark | Op-Amp, Soic-8, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices LT1077IS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1810 |
|
$4.0300 / $8.0900 | Buy Now |
|
DISTI #
LT1077IS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2291 In Stock |
|
$4.0250 / $9.0800 | Buy Now |
|
DISTI #
584-LT1077IS8#TRPBF
|
Mouser Electronics | Precision Amplifiers uP, 1x S, Prec Op Amp RoHS: Compliant | 1879 |
|
$4.0200 / $8.0900 | Buy Now |
|
DISTI #
V36:1790_06415173
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V/44V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2423 | Americas - 2500 |
|
$4.0110 | Buy Now |
|
DISTI #
V72:2272_06415173
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V/44V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1453 |
|
$4.1290 / $5.5530 | Buy Now |
|
|
Analog Devices Inc | uP, 1x S, Prec Op Amp Min Qty: 1 Package Multiple: 2500 | 2959 |
|
$3.2200 / $9.0800 | Buy Now |
|
DISTI #
V36:1790_06415173
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V/44V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2423 | Americas - 2500 |
|
$4.0110 | Buy Now |
|
DISTI #
V72:2272_06415173
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V/44V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1453 |
|
$4.1290 / $5.5530 | Buy Now |
|
DISTI #
V36:1790_06415173
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V/44V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2423 | Americas - 2500 |
|
$4.0110 | Buy Now |
|
DISTI #
V72:2272_06415173
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V/44V 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1453 |
|
$4.1290 / $5.5530 | Buy Now |
US Tariff Estimator: LT1077IS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1077IS8#TRPBF
LT1077IS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1077IS8#TRPBF Part Data Attributes
|
|
LT1077IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1077IS8#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, So-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.013 µA | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 106 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 0.085 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 250 | |
| Voltage Gain-Min | 300000 | |
| Wideband | No | |
| Width | 3.899 Mm |
Alternate Parts for LT1077IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1077IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1077IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1077S8#TRPBF | Analog Devices Inc | $3.8396 | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT1077IS8#TRPBF vs LT1077S8#TRPBF |
| LT1077IS8#PBF | Analog Devices Inc | $3.9651 | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT1077IS8#TRPBF vs LT1077IS8#PBF |
LT1077IS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1077IS8 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor (at least 10uF), and avoid using long output wires or traces.
-
The minimum input voltage required for the LT1077IS8 to operate is 3.5V, but it's recommended to keep it above 4V for optimal performance.
-
The LT1077IS8 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability.
-
The output voltage of the LT1077IS8 can be calculated using the formula: Vout = (1 + R2/R1) x Vref, where R1 and R2 are the feedback resistors, and Vref is the internal reference voltage (2.21V).