Part Details for LT1078CN8#PBF by Linear Technology
Results Overview of LT1078CN8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1078CN8#PBF Information
LT1078CN8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1078CN8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 77 |
|
RFQ | ||
|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
|
Quest Components | DUAL OP-AMP, 460 UV OFFSET-MAX, 0.2 MHZ BAND WIDTH, PDIP8 | 61 |
|
$3.5480 / $5.3220 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 200KHZ 8DIP | 5800 |
|
$8.9674 / $13.4511 | Buy Now |
US Tariff Estimator: LT1078CN8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1078CN8#PBF
LT1078CN8#PBF Part Data Attributes
|
|
LT1078CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1078CN8#PBF
Linear Technology
LT1078 - Micropower, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Lead Free, Plastic, Dip-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | N | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.011 µA | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 112 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 460 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Slew Rate-Min | 0.04 V/Us | |
| Slew Rate-Nom | 0.1 V/Us | |
| Supply Current-Max | 0.17 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 120000 | |
| Width | 7.62 Mm |
Alternate Parts for LT1078CN8#PBF
This table gives cross-reference parts and alternative options found for LT1078CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1078CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1078CN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 460uV Offset-Max, BIPolar, PDIP8 | LT1078CN8#PBF vs LT1078CN8 |
LT1078CN8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1078CN8#PBF can handle is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor, and avoid overloading the regulator.
-
The minimum input voltage required for the LT1078CN8#PBF to function properly is 3.5V, but it's recommended to keep it above 4V for optimal performance.
-
The LT1078CN8#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
-
The output voltage of the LT1078CN8#PBF can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (2.21V), and R1 and R2 are the resistors in the output voltage divider network.