Part Details for LT1084CT-3.3PBF by Analog Devices Inc
Overview of LT1084CT-3.3PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1084CT-3.3PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1084CT-3.3PBF
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 5A, TO220-3, THT, 0÷125°C Min Qty: 50 | 0 |
|
$7.6800 | RFQ |
DISTI #
LT1084CT-3.3PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$6.4700 / $7.5200 | Buy Now |