Part Details for LT1084ITPBF by Analog Devices Inc
Overview of LT1084ITPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1084IT#PBF | Analog Devices | 7.5A, 5A, 3A L Drop Pos Adj Re |
Price & Stock for LT1084ITPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1084ITPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷28.5V, 5A, TO220-3 Min Qty: 1 | 0 |
|
$11.3000 / $15.8000 | RFQ |
|
LCSC | 75dB(120Hz) 5A Adjustable 1.25V28.5V Positive electrode 30V TO-220 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1 |
|
$8.1866 / $8.4241 | Buy Now |