Part Details for LT1086IM-3.3PBF by Analog Devices Inc
Overview of LT1086IM-3.3PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1086IM-3.3#PBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix | |
LT1086IM-3.3#TRPBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix | |
LT1086IM#TRPBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix |
Price & Stock for LT1086IM-3.3PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1086IM-3.3PBF
|
TME | IC: voltage regulator, LDO,fixed, 3.235÷3.365V, 1.5A, D2PAK, SMD Min Qty: 1 | 0 |
|
$4.4400 / $6.2200 | RFQ |
DISTI #
LT1086IM-3.3PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4700 / $4.9100 | Buy Now |