There are no models available for this part yet.
Overview of LT1086IT#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1086IT#36PBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix | |
LT1086IT-5#PBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix | |
LT1086IT-3.3#PBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix |
Price & Stock for LT1086IT#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK4557
|
Newark | Ldo, Adj, 1.5A, To-220-3, 125Deg C, Output Type:Adjustable, Input Voltage Min:2.55V, Input Voltage Max:25V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:To-220Rohs Compliant: Yes |Analog Devices LT1086IT#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$4.9300 / $7.5700 | Buy Now | |
DISTI #
584-LT1086IT#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant | 1022 |
|
$4.0500 / $7.5700 | Buy Now | |
Analog Devices Inc | 1.5A L Drop Pos Regs Adj & Fix Package Multiple: 50 | 49 |
|
$3.9375 / $9.3400 | Buy Now | ||
Bristol Electronics | 15 |
|
RFQ | ||||
Rochester Electronics | LT1086 - 1.5A Low Dropout Positive Regulators RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$3.9000 / $4.5900 | Buy Now | ||
DISTI #
LT1086IT#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0700 / $4.4700 | Buy Now |
CAD Models for LT1086IT#PBF by Analog Devices Inc
Part Data Attributes for LT1086IT#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, TO-220, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
05-08-1420
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Dropout Voltage1-Max
|
1.5 V
|
Input-Output Voltage Differential-Max
|
15 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
15 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for LT1086IT#PBF
This table gives cross-reference parts and alternative options found for LT1086IT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086IT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1086CT-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LT1086IT#PBF vs LM1086CT-ADJ/NOPB |
LT1086IK | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1086IT#PBF vs LT1086IK |
LT1086MK(ADJ) | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | Semtech Corporation | LT1086IT#PBF vs LT1086MK(ADJ) |
LD1086V | 1.5 A adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LT1086IT#PBF vs LD1086V |
LT1086-220M | Adjustable Positive LDO Regulator, 1.5V Dropout, MSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | LT1086IT#PBF vs LT1086-220M |
LT1086MK | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1086IT#PBF vs LT1086MK |
LT1086IT | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | Analog Devices Inc | LT1086IT#PBF vs LT1086IT |
RH1086MK | RH1086MK | Analog Devices Inc | LT1086IT#PBF vs RH1086MK |
LD1086VY | 1.5 A adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LT1086IT#PBF vs LD1086VY |
LM1086IT-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LT1086IT#PBF vs LM1086IT-ADJ/NOPB |
Related Parts for LT1086IT#PBF
-
LM337BTGLinear Regulator ICs
-
LTC1923EGNSwitching Regulator or Controllers
-
MIC2005-0.5YM6-TRPower Management Circuits
-
LT1806IS6Operational Amplifiers
-
AD7195BCPZAnalog to Digital Converters
-
AUIR3313STRLPeripheral Drivers
-
TAJD685M035RNJFixed Capacitors
-
AD5757ACPZ-REEL7Digital to Analog Converters
-
ADG658YCPZMultiplexers or Switches