LT10A02
Description: Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN

Overview of LT10A02 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LT10A02 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # LT10A02
Avnet Silica (Alt: LT10A02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for LT10A02 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT10A02 by Diodes Incorporated

LT10A02
Diodes Incorporated
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
PLASTIC, R-6, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
600 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. LT10A02
    Diodes Incorporated
    Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
    VS

Alternate Parts for LT10A02

This table gives cross-reference parts and alternative options found for LT10A02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT10A02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10A02 Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated LT10A02 vs 10A02
Part Number Description Manufacturer Compare
10A02 Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated LT10A02 vs 10A02
FR1002-T Rectifier Diode, Rectron Semiconductor LT10A02 vs FR1002-T
10A1-T3-LF Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd LT10A02 vs 10A1-T3-LF
T10A10L-T6-TR30 Rectifier Diode, Taitron Components Inc LT10A02 vs T10A10L-T6-TR30
T10A10L-26-TR30 Rectifier Diode, Taitron Components Inc LT10A02 vs T10A10L-26-TR30

Related Parts for LT10A02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT10A02 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT10A02 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of LT10A02 would you like to use for your alert(s)?
  • Please alert me when LT10A02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT10A02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT10A02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT10A02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT10A02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT10A02 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: