There are no models available for this part yet.
Overview of LT1112S8#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1112S8#PBF | Analog Devices | 2x L Pwr Prec, pA In Op Amps | |
LT1112S8#TRPBF | Analog Devices | 2x L Pwr Prec, pA In Op Amps |
Price & Stock for LT1112S8#TR by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 411 |
|
RFQ | ||||
Win Source Electronics | Op Amp Dual Low Power Amplifier ±20V 8-Pin SOIC N T/R | 4901 |
|
$5.4170 / $8.1250 | Buy Now |
CAD Models for LT1112S8#TR by Linear Technology
Part Data Attributes for LT1112S8#TR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00035 µA
|
Bias Current-Max (IIB) @25C
|
0.00023 µA
|
Common-mode Reject Ratio-Nom
|
133 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
150 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Slew Rate-Min
|
0.13 V/us
|
Slew Rate-Nom
|
0.27 V/us
|
Supply Current-Max
|
1.02 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
750
|
Voltage Gain-Min
|
400000
|
Width
|
3.9 mm
|
Alternate Parts for LT1112S8#TR
This table gives cross-reference parts and alternative options found for LT1112S8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1112S8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1112S8#TRPBF | Dual Low Power Precision, Picoamp Input Op Amps | Analog Devices Inc | LT1112S8#TR vs LT1112S8#TRPBF |
LT1112S8#TR | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1112S8#TR vs LT1112S8#TR |
LT1112S8 | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1112S8#TR vs LT1112S8 |
LT1112S8#PBF | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1112S8#TR vs LT1112S8#PBF |