Part Details for LT1117IST-3.3PBF by Analog Devices Inc
Overview of LT1117IST-3.3PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1117IST-3.3#PBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi | |
LT1117IST-3.3#TRPBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi | |
LT1117IST-2.85#TRPBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi |
Price & Stock for LT1117IST-3.3PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1117IST-3.3PBF
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 800mA, SOT223, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$4.6800 / $6.3100 | RFQ |
|
LCSC | 75dB(120Hz) 800mA Fixed 3.3V Positive electrode 15V SOT-223-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1 |
|
$4.0258 / $5.4416 | Buy Now |