Part Details for LT1117IST-3.3TRPBF by Analog Devices Inc
Overview of LT1117IST-3.3TRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1117IST-3.3#TRPBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi | |
LT1117IST-3.3#PBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi | |
LT1117IST-2.85#TRPBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi |
Price & Stock for LT1117IST-3.3TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 75dB(120Hz) 800mA Fixed 3.3V Positive electrode 15V SOT-223-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 55 |
|
$3.1795 / $4.9208 | Buy Now |