Part Details for LT1121AIS8TRPBF by Linear Technology
Overview of LT1121AIS8TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1121AIS8TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MICROPOWER LOW DROPOUT REGULATOR WITH SHUTDOWN Adjustable Positive LDO Regulator, 3.75V Min, 30V Max, 0.7V Dropout, BIPolar, PDSO8 RoHS: Compliant | Europe - 115 |
|
RFQ |