Part Details for LT1121IST-5#TRPBF by Linear Technology
Overview of LT1121IST-5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1121IST-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121IST-3.3#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121IST-3.3#PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for LT1121IST-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LDO Regulator Pos 5V 0.15A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 0.15A SOT223 | 20800 |
|
$6.2860 / $9.4280 | Buy Now |
Part Details for LT1121IST-5#TRPBF
LT1121IST-5#TRPBF CAD Models
LT1121IST-5#TRPBF Part Data Attributes
|
LT1121IST-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1121IST-5#TRPBF
Linear Technology
LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | SOT-323 | |
Pin Count | 3 | |
Manufacturer Package Code | ST | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
Alternate Parts for LT1121IST-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1121IST-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1121IST-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1121IST-5#TR | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1121IST-5#TRPBF vs LT1121IST-5#TR |
LT1121CST-5#TRPBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1121IST-5#TRPBF vs LT1121CST-5#TRPBF |
LT1121CST-5 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PDSO4 | Analog Devices Inc | LT1121IST-5#TRPBF vs LT1121CST-5 |
LT1121CST-5 | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1121IST-5#TRPBF vs LT1121CST-5 |
LT1121CST-5#PBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1121IST-5#TRPBF vs LT1121CST-5#PBF |
MIC5206-5.0YM5TR | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, LEAD FREE, TINY, SOT-23, 5 PIN | Micrel Inc | LT1121IST-5#TRPBF vs MIC5206-5.0YM5TR |
LT1121IST-5 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PDSO4 | Analog Devices Inc | LT1121IST-5#TRPBF vs LT1121IST-5 |
LT1121CST-5#TR | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1121IST-5#TRPBF vs LT1121CST-5#TR |
MIC5206-5.0YM5TR | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, LEAD FREE, TINY, SOT-23, 5 PIN | Microchip Technology Inc | LT1121IST-5#TRPBF vs MIC5206-5.0YM5TR |
LT1121IST-5#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1121IST-5#TRPBF vs LT1121IST-5#PBF |